SG-615P14.7465MC3
Description: CMOS/TTL Output Clock Oscillator, 14.7465MHz Nom, J-LEADED, SMD, 4 PIN

Overview of SG-615P14.7465MC3 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG-615P14.7465MC3 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-615P14.7465MC3 by Seiko Epson Corporation

SG-615P14.7465MC3
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
Additional Feature
OUTPUT ENABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
14.7465 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
14.0mm x 8.65mm x 4.7mm
Rise Time-Max
8 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. SG-615P14.7465MC3
    Seiko Epson Corporation
    CMOS/TTL Output Clock Oscillator, 14.7465MHz Nom, J-LEADED, SMD, 4 PIN
    VS

Related Parts for SG-615P14.7465MC3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-615P14.7465MC3 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-615P14.7465MC3 by Seiko Epson Corporation

  • Please alert me when SG-615P14.7465MC3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG-615P14.7465MC3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-615P14.7465MC3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG-615P14.7465MC3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-615P14.7465MC3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-615P14.7465MC3 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: