Part Details for SG-3030LC32.768KB0:ROHS by Epson Electronics America Inc
Overview of SG-3030LC32.768KB0:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for SG-3030LC32.768KB0:ROHS
SG-3030LC32.768KB0:ROHS CAD Models
SG-3030LC32.768KB0:ROHS Part Data Attributes
|
SG-3030LC32.768KB0:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-3030LC32.768KB0:ROHS
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 0.032768MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 12 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | TSSOJ12,.11,20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOJ12,.11,20 | |
Physical Dimension | 3.6mm x 2.4mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SG-3030LC32.768KB0:ROHS
This table gives cross-reference parts and alternative options found for SG-3030LC32.768KB0:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-3030LC32.768KB0:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-3030LC32.768KB0 | Oscillator, 0.032768MHz Nom, CMOS | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.768KB0 |
SG-3030LC32.768KB3 | IC,CRYSTAL OSCILLATOR,1-CHANNEL,32.768KHZ,CMOS,TSSOJ,12PIN,PLASTIC | Epson Electronics America Inc | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.768KB3 |
SG-3030LC32.768KB3:ROHS | LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS, ROHS COMPLIANT, SMD, 12 PIN | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.768KB3:ROHS |
SG-3030LC32.7680KB0:ROHS | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Epson Electronics America Inc | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.7680KB0:ROHS |
Q3102LC02000514 | CMOS Output Clock Oscillator, | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs Q3102LC02000514 |
SG-3030LC32.768KB0 | IC,CRYSTAL OSCILLATOR,1-CHANNEL,32.768KHZ,CMOS,TSSOJ,12PIN,PLASTIC | Epson Electronics America Inc | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.768KB0 |
Q3102LC02000114 | CMOS Output Clock Oscillator, | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs Q3102LC02000114 |
SG-3030LC32.7680KB3 | CMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS, PLASTIC, MINI SMD, 12 PIN | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.7680KB3 |
SG-3030LC32.7680KB0:PURESN | CMOS Output Clock Oscillator, 0.032768MHz Nom, CMOS | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs SG-3030LC32.7680KB0:PURESN |
Q3102LC02000100 | CMOS Output Clock Oscillator, | Seiko Epson Corporation | SG-3030LC32.768KB0:ROHS vs Q3102LC02000100 |