Part Details for SFX50503DW4AGHWS by Vishay Intertechnologies
Overview of SFX50503DW4AGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFX50503DW4AGHWS
SFX50503DW4AGHWS CAD Models
SFX50503DW4AGHWS Part Data Attributes
|
SFX50503DW4AGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFX50503DW4AGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.02W, 5050000ohm, 100V, 0.5% +/-Tol, -350,350ppm/Cel, 0404,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.01 mm | |
Package Style | SMT | |
Package Width | 0.94 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.02 W | |
Resistance | 5050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |