Part Details for SFW19R-5STE1 by Hubbell Wiring Device-Kellems
Overview of SFW19R-5STE1 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW19R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW19R-1STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW19R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Part Details for SFW19R-5STE1
SFW19R-5STE1 CAD Models
SFW19R-5STE1 Part Data Attributes
|
SFW19R-5STE1
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
SFW19R-5STE1
Hubbell Wiring Device-Kellems
Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SIDE ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFW19R-5STE1
This table gives cross-reference parts and alternative options found for SFW19R-5STE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW19R-5STE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW19R-5STE1 | Card Edge Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator | Amphenol FCi | SFW19R-5STE1 vs SFW19R-5STE1 |
SFW19R-5STE1LF | FFC/FPC Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SFW19R-5STE1 vs SFW19R-5STE1LF |