Part Details for SFW19R-1/2STGE1LF by Amphenol Communications Solutions
Overview of SFW19R-1/2STGE1LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW19R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW19R-1STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW19R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 19 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Part Details for SFW19R-1/2STGE1LF
SFW19R-1/2STGE1LF CAD Models
SFW19R-1/2STGE1LF Part Data Attributes
|
SFW19R-1/2STGE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW19R-1/2STGE1LF
Amphenol Communications Solutions
FFC/FPC Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |