There are no models available for this part yet.
Overview of SFW12S-2STME1 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW12S-2STME1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | |
SFW12S-2STMAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. | |
SFW12S-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, Gold plating. |
CAD Models for SFW12S-2STME1 by Amphenol FCi
Part Data Attributes for SFW12S-2STME1 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
TOP ENTRY
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFW12S-2STME1
This table gives cross-reference parts and alternative options found for SFW12S-2STME1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW12S-2STME1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW12S-2STME1 | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SFW12S-2STME1 vs SFW12S-2STME1 |
SFW12S-2STME1LF | 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, with Mount Plate. | Amphenol Communications Solutions | SFW12S-2STME1 vs SFW12S-2STME1LF |
SFW12S-2STME1LF | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Brown Insulator, LEAD FREE | Amphenol FCi | SFW12S-2STME1 vs SFW12S-2STME1LF |