There are no models available for this part yet.
Overview of SFW12R-1STE1LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW12R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW12R-4STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel. |
Price & Stock for SFW12R-1STE1LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K5599
|
Newark | Ffc/Fpc Connector, 12 Position, 1Row, Pitch Spacing:1Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Fci Sfw-R Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFW12R-1STE1LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1041 |
|
$0.3690 / $0.5600 | Buy Now | |
DISTI #
609-1900-1-ND
|
DigiKey | CONN FFC FPC BOTTOM 12POS 1MM RA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3156 In Stock |
|
$0 / $0.7100 | Buy Now | |
Future Electronics | SFW Series 12 Position 1mm Lower Contact Right Angle SMT FPC/FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now | ||
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 12 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. RoHS: Compliant |
41988 Partner Stock |
|
$0.2208 / $0.2481 | Buy Now | ||
DISTI #
SFW12R-1STE1LF
|
TME | SFW12R-1STE1LF Min Qty: 1 | 0 |
|
$0.2380 / $0.5060 | RFQ | |
DISTI #
SFW12R-1STE1LF
|
IBS Electronics | Ffc/Fpc Connector, 12 Position, 1Row Min Qty: 2937 Package Multiple: 1 | 41988 |
|
$0.2951 | Buy Now | |
DISTI #
C1S227403028815
|
Chip1Stop | Connector FFC-FPC | 41988 |
|
$0.2860 / $0.3340 | Buy Now | |
DISTI #
C1S227402800896
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 8000 |
|
$0.3120 | Buy Now | |
DISTI #
C1S227400336865
|
Chip1Stop | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant pbFree: Yes | 2547 |
|
$0.3732 / $0.4460 | Buy Now | |
DISTI #
C1S227400291492
|
Chip1Stop | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant pbFree: Yes | 12 |
|
$1.4700 | Buy Now |
CAD Models for SFW12R-1STE1LF by Amphenol Communications Solutions
Part Data Attributes for SFW12R-1STE1LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFW12R-1STE1LF
This table gives cross-reference parts and alternative options found for SFW12R-1STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW12R-1STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW12R-1STE1 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | SFW12R-1STE1LF vs SFW12R-1STE1 |
SFW12R-1STE1LF | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SFW12R-1STE1LF vs SFW12R-1STE1LF |
Related Parts for SFW12R-1STE1LF
-
1744428-2Headers and Edge Type Connectors
-
50212-8100Terminals and Terminal Blocks
-
UCL1V391MNL1GSFixed Capacitors
-
RC0603FR-0710KLFixed Resistors
-
87520-0010BLFTelecom and Datacom Connectors
-
FDPF44N25TPower Field-Effect Transistors
-
LTC1923EGN#TRPBFSwitching Regulator or Controllers
-
VLMD31L2N1-GS08Visible LEDs
-
DAH-15PD Type Connectors