Part Details for SFT44S60K475L by Cornell Dubilier Electronics Inc
Overview of SFT44S60K475L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT44S60K475L
SFT44S60K475L CAD Models
SFT44S60K475L Part Data Attributes
|
SFT44S60K475L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT44S60K475L
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 66.548 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 120.65 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFT44S60K475L
This table gives cross-reference parts and alternative options found for SFT44S60K475L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44S60K475L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT44S60K475L-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44S60K475L-F |
SFT44T60K475L-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44T60K475L-F |
SFT44A60K475H | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44A60K475H |
SFT44T60K475H | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44T60K475H |
SFT44T60K475H-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44T60K475H-F |
SFT44A60K475L-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S60K475L vs SFT44A60K475L-F |