Part Details for SFT44S45K391B by Cornell Dubilier Electronics Inc
Overview of SFT44S45K391B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT44S45K391B
SFT44S45K391B CAD Models
SFT44S45K391B Part Data Attributes
|
SFT44S45K391B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT44S45K391B
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 66.548 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 99.314 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFT44S45K391B
This table gives cross-reference parts and alternative options found for SFT44S45K391B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44S45K391B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT44A45K391F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44A45K391F |
SFT44S45K391E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44S45K391E |
SFT44T45K391J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44T45K391J-F |
SFT44T45K391A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44T45K391A-F |
SFT44A45K391E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44A45K391E |
SFT44S45K391J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44S45K391J-F |
SFT44T45K391E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44T45K391E |
SFT44S45K391F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44S45K391F |
SFT44T45K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44T45K391B |
SFT44S45K391F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44S45K391B vs SFT44S45K391F-F |