Part Details for SFT44S45-10Z488E by Cornell Dubilier Electronics Inc
Overview of SFT44S45-10Z488E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT44S45-10Z488E
SFT44S45-10Z488E CAD Models
SFT44S45-10Z488E Part Data Attributes
|
SFT44S45-10Z488E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT44S45-10Z488E
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 10 MICRO FARAD | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFT44S45-10Z488E
This table gives cross-reference parts and alternative options found for SFT44S45-10Z488E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44S45-10Z488E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD44S45-7.5Z488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFD44S45-7.5Z488Z |
SFD44S45-7.5Z488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFD44S45-7.5Z488E |
SFD44S45-10Z488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFD44S45-10Z488Z |
SFT44S45-10Z488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFT44S45-10Z488Z |
SFD44S45-5Z488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFD44S45-5Z488E |
SFT44S45-7.5Z488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFT44S45-7.5Z488Z |
SFT44S45-7.5Z488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFT44S45-7.5Z488E |
SFD44S45-10Z488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFD44S45-10Z488E |
SFT44S45-15Z488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFT44S45-15Z488E |
SFT44S45-5Z488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 45uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44S45-10Z488E vs SFT44S45-5Z488Z |