SFT44A60L475A
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN

Overview of SFT44A60L475A by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFT44A60L475A by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFT44A60L475A by Cornell Dubilier Electronics Inc

SFT44A60L475A
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 440
Capacitance
60 µF
Capacitor Type
FILM CAPACITOR
Diameter
66.548 mm
Dielectric Material
POLYPROPYLENE
Length
120.65 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Positive Tolerance
3%
Rated (AC) Voltage (URac)
440 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. SFT44A60L475A
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN
    VS

Alternate Parts for SFT44A60L475A

This table gives cross-reference parts and alternative options found for SFT44A60L475A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44A60L475A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFT44A60L475F-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44A60L475F-F
SFT44T60L475E Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44T60L475E
SFT44S60L475A CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44S60L475A
SFT44T60L475E-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44T60L475E-F
SFT44S60L475B-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44S60L475B-F
SFT44A60L475B-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44A60L475B-F
SFT44A60L475A-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44A60L475A-F
SFT44T60L475J Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44T60L475J
SFT44A60L475E Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 60uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44A60L475E
SFT44S60L475F-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT44A60L475A vs SFT44S60L475F-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFT44A60L475A by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFT44A60L475A by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFT44A60L475A would you like to use for your alert(s)?
  • Please alert me when SFT44A60L475A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFT44A60L475A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFT44A60L475A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFT44A60L475A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFT44A60L475A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFT44A60L475A by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: