Part Details for SFT44A60H475D by Cornell Dubilier Electronics Inc
Overview of SFT44A60H475D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT44A60H475D
SFT44A60H475D CAD Models
SFT44A60H475D Part Data Attributes
|
SFT44A60H475D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT44A60H475D
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 66.548 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFT44A60H475D
This table gives cross-reference parts and alternative options found for SFT44A60H475D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44A60H475D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT44T60H475C-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44T60H475C-F |
SFT44S60H475C-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44S60H475C-F |
SFT44S60H475G-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44S60H475G-F |
SFT44T60H475D-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44T60H475D-F |
SFT44S60H475G | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44S60H475G |
SFT44T60H475C | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44T60H475C |
SFT44T60H475G | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44T60H475G |
SFT44A60H475K | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44A60H475K |
SFT44A60H475C-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44A60H475C-F |
SFT44T60H475G-F | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFT44A60H475D vs SFT44T60H475G-F |