Part Details for SFT37T90K391B by Cornell Dubilier Electronics Inc
Overview of SFT37T90K391B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT37T90K391B
SFT37T90K391B CAD Models
SFT37T90K391B Part Data Attributes
|
SFT37T90K391B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT37T90K391B
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 90uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 90 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFT37T90K391B
This table gives cross-reference parts and alternative options found for SFT37T90K391B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT37T90K391B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT37A90K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 90uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37T90K391B vs SFT37A90K391B |
SFT37S90K391B-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 90uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT37T90K391B vs SFT37S90K391B-F |