Part Details for SFT37T60-5H488E by Cornell Dubilier Electronics Inc
Overview of SFT37T60-5H488E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT37T60-5H488E
SFT37T60-5H488E CAD Models
SFT37T60-5H488E Part Data Attributes
|
SFT37T60-5H488E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT37T60-5H488E
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 5 MICRO FARAD | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 6% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 6% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFT37T60-5H488E
This table gives cross-reference parts and alternative options found for SFT37T60-5H488E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT37T60-5H488E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD37S60-7.5H488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37S60-7.5H488E |
SFT37T60-10H488E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFT37T60-10H488E |
SFD37T60-10H488E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37T60-10H488E |
SFD37S60-7.5H488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37S60-7.5H488Z |
SFT37S60-10H488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFT37S60-10H488Z |
SFD37A60-5H488E | Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 60uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37A60-5H488E |
SFD37S60-10H488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37S60-10H488Z |
SFD37S60-10H488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFD37S60-10H488E |
SFT37S60-7.5H488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFT37S60-7.5H488Z |
SFT37S60-5H488E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 60uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT37T60-5H488E vs SFT37S60-5H488E |