Part Details for SFT37S50-5K388Z by Cornell Dubilier Electronics Inc
Overview of SFT37S50-5K388Z by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT37S50-5K388Z
SFT37S50-5K388Z CAD Models
SFT37S50-5K388Z Part Data Attributes
|
SFT37S50-5K388Z
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT37S50-5K388Z
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 5 MICRO FARAD | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFT37S50-5K388Z
This table gives cross-reference parts and alternative options found for SFT37S50-5K388Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT37S50-5K388Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M26P3750W05 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | SFT37S50-5K388Z vs M26P3750W05 |
KTSM37U506QAPI-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs KTSM37U506QAPI-F |
23FD3750 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs 23FD3750 |
Z24S3757W | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | Aerovox Corporation | SFT37S50-5K388Z vs Z24S3757W |
SFT37S50-5K388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs SFT37S50-5K388E |
SMS37U506M3C-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs SMS37U506M3C-F |
SFT37T50-10K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs SFT37T50-10K388E |
X386D45+5-10-370 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | ASC Capacitors | SFT37S50-5K388Z vs X386D45+5-10-370 |
SFT37A50-5K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs SFT37A50-5K388E |
SFT37A50-10K388E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT37S50-5K388Z vs SFT37A50-10K388E |