SFT37A70Z303D-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT

Overview of SFT37A70Z303D-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFT37A70Z303D-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFT37A70Z303D-F by Cornell Dubilier Electronics Inc

SFT37A70Z303D-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
Capacitance
70 µF
Capacitor Type
FILM CAPACITOR
Diameter
66.548 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
76.962 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Rated (AC) Voltage (URac)
370 V
Series
SF
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. SFT37A70Z303D-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for SFT37A70Z303D-F

This table gives cross-reference parts and alternative options found for SFT37A70Z303D-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT37A70Z303D-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFT37A70Z303G-F Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37A70Z303G-F
SFT37T70Z303G Film Capacitor, Polypropylene, 70uF, Chassis Mount Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37T70Z303G
SFT37A70Z303B-F Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37A70Z303B-F
SFT37A70Z303C-F Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37A70Z303C-F
SFT37S70Z303L-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 70uF, CHASSIS MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37S70Z303L-F
SFT37S70Z303G CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 70uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37S70Z303G
SFT37A70Z303C Film Capacitor, Polypropylene, 70uF, Chassis Mount Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37A70Z303C
SFT37T70Z303C-F Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37T70Z303C-F
SFT37S70Z303F-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 70uF, CHASSIS MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37S70Z303F-F
SFT37T70Z303J-F Film Capacitor, Polypropylene, 70uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFT37A70Z303D-F vs SFT37T70Z303J-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFT37A70Z303D-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFT37A70Z303D-F by Cornell Dubilier Electronics Inc

  • Please alert me when SFT37A70Z303D-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFT37A70Z303D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFT37A70Z303D-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFT37A70Z303D-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFT37A70Z303D-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFT37A70Z303D-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: