Part Details for SFT12GHA0G by Taiwan Semiconductor
Overview of SFT12GHA0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT12GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT12GHA0G
|
Avnet Americas | 35ns, 1A, 100V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SFT12GHA0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0463 | Buy Now |
DISTI #
821-SFT12GHA0G
|
Mouser Electronics | Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0520 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0628 | Buy Now |
Part Details for SFT12GHA0G
SFT12GHA0G CAD Models
SFT12GHA0G Part Data Attributes
|
SFT12GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFT12GHA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SFT12GHA0G
This table gives cross-reference parts and alternative options found for SFT12GHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT12GHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DF1TA2B2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SFT12GHA0G vs 11DF1TA2B2 |
1F2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Gulfsemi | SFT12GHA0G vs 1F2G |
HER102SGR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA0G vs HER102SGR0G |
1N4002SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA0G vs 1N4002SA0 |
FR102SA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA0G vs FR102SA1G |
SRT110HB0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA0G vs SRT110HB0 |
1N4002SGR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA0G vs 1N4002SGR0 |
HT12GA0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA0G vs HT12GA0G |
1T2GR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA0G vs 1T2GR0G |
1N4002SGP1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA0G vs 1N4002SGP1 |