Memory
SFSD4096N2BM1TO-I-GE-2A1-STD
Swissbit
Description: Flash Card, 4GX8, CARD-8

Overview of SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ151KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MN4A Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit

Part # Manufacturer Description Stock Price Buy
DISTI # 1052-1207-ND
DigiKey MEM CARD MICROSDHC 4GB UHS MLC Lead time: 20 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit

SFSD4096N2BM1TO-I-GE-2A1-STD
Swissbit
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SWISSBIT AG
Package Description
DIE,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Swissbit
Clock Frequency-Max (fCLK)
100 MHz
JESD-30 Code
R-XUUC-N8
Length
15 mm
Memory Density
34359738368 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4294967296 words
Number of Words Code
4000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4GX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
MLC NAND TYPE
Width
11 mm
Want to compare parts?
  1. SFSD4096N2BM1TO-I-GE-2A1-STD
    Swissbit
    Flash Card, 4GX8, CARD-8
    VS

Alternate Parts for SFSD4096N2BM1TO-I-GE-2A1-STD

This table gives cross-reference parts and alternative options found for SFSD4096N2BM1TO-I-GE-2A1-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD4096N2BM1TO-I-GE-2A1-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFSD4096N2BM1TO-E-GE-2A1-STD Flash Card, 4GX8, CARD-8 Swissbit SFSD4096N2BM1TO-I-GE-2A1-STD vs SFSD4096N2BM1TO-E-GE-2A1-STD

Related Parts for SFSD4096N2BM1TO-I-GE-2A1-STD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSD4096N2BM1TO-I-GE-2A1-... by Swissbit

Select Manufacturer
Which Manufacturer of SFSD4096N2BM1TO-I-GE-2A1-... would you like to use for your alert(s)?
  • Please alert me when SFSD4096N2BM1TO-I-GE-2A1-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFSD4096N2BM1TO-I-GE-2A1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSD4096N2BM1TO-I-GE-2A1-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFSD4096N2BM1TO-I-GE-2A1-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSD4096N2BM1TO-I-GE-2A1-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSD4096N2BM1TO-I-GE-2A1-STD by Swissbit

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: