Part Details for SFSD-12-28C-G-12.00-S by Samtec Inc
Overview of SFSD-12-28C-G-12.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFSD-12-28C-G-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-12-28C-G-12.00-S-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3600 | Buy Now |
DISTI #
SFSD-12-28C-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.3m 24 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSD-12-28C-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 / $13.3600 | Buy Now |
DISTI #
200-SFSD1228CG12.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$9.1600 / $13.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $16.9300 | Buy Now |
DISTI #
000000000006172746
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$9.1600 / $13.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5400 / $16.9300 | Buy Now |
DISTI #
5cd91951cd7c1c4c38715bce
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$7.0730 / $13.3560 | Buy Now |
Part Details for SFSD-12-28C-G-12.00-S
SFSD-12-28C-G-12.00-S CAD Models
SFSD-12-28C-G-12.00-S Part Data Attributes
|
SFSD-12-28C-G-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-12-28C-G-12.00-S
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for SFSD-12-28C-G-12.00-S
This table gives cross-reference parts and alternative options found for SFSD-12-28C-G-12.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-12-28C-G-12.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-12-28-G-03.25-S | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFSD-12-28C-G-12.00-S vs SFSD-12-28-G-03.25-S |
SFSD-12-28-G-10.00-SR | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFSD-12-28C-G-12.00-S vs SFSD-12-28-G-10.00-SR |
SFC-112-T2-F-D-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFSD-12-28C-G-12.00-S vs SFC-112-T2-F-D-K |
PTF-112-03-L-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFSD-12-28C-G-12.00-S vs PTF-112-03-L-D |
SFSD-12-28-G-08.00-S | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFSD-12-28C-G-12.00-S vs SFSD-12-28-G-08.00-S |