SFS66A15H375B-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT

Overview of SFS66A15H375B-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFS66A15H375B-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS66A15H375B-F by Cornell Dubilier Electronics Inc

SFS66A15H375B-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Diameter
53.848 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
95.25 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
6%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Positive Tolerance
6%
Rated (AC) Voltage (URac)
660 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Want to compare parts?
  1. SFS66A15H375B-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for SFS66A15H375B-F

This table gives cross-reference parts and alternative options found for SFS66A15H375B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS66A15H375B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFS66A15H375A-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66A15H375A-F
SFS66S15H375B CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66S15H375B
SFS66T15H375E-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66T15H375E-F
SFS66S15H375J-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66S15H375J-F
SFS66S15H375A CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66S15H375A
SFS66T15H375B-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66T15H375B-F
SFS66T15H375J-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66T15H375J-F
SFS66T15H375F-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66T15H375F-F
SFS66T15H375A-F Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66T15H375A-F
SFS66A15H375E Film Capacitor, Polypropylene, 6% +Tol, 6% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS66A15H375B-F vs SFS66A15H375E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS66A15H375B-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS66A15H375B-F by Cornell Dubilier Electronics Inc

  • Please alert me when SFS66A15H375B-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS66A15H375B-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS66A15H375B-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS66A15H375B-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS66A15H375B-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS66A15H375B-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: