Part Details for SFS5216C22 by Cornell Dubilier Electronics Inc
Overview of SFS5216C22 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS5216C22
SFS5216C22 CAD Models
SFS5216C22 Part Data Attributes
|
SFS5216C22
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS5216C22
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 16 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 525 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS5216C22
This table gives cross-reference parts and alternative options found for SFS5216C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS5216C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS5216C1F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C1F |
SFS5216C24 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C24 |
SFS5216C22R | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C22R |
SFS5216C2FR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C2FR |
SFS5216C12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C12 |
SFS5216C3F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 16uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C3F |
SFS5216C34 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 16uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C34 |
SFS5216C12R | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C12R |
SFS5216C14R | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 16uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C14R |
SFS5216C32 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 16uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS5216C22 vs SFS5216C32 |