Part Details for SFS5-DC48V by Panasonic Electronic Components
Overview of SFS5-DC48V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS5-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7673
|
Newark | Safety Relay, 5Pst-No, Spst-Nc/48Vdc/Tht Rohs Compliant: Yes |Panasonic SFS5-DC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$5.9500 / $9.2400 | Buy Now |
DISTI #
SFS5-DC48V-ND
|
DigiKey | RELAY SAFETY 6PST 6A 48V Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2695 | Buy Now |
DISTI #
SFS5-DC48V
|
Avnet Americas | Electromechanical Safety Relay DPST-NO/SPST-NC 6A 48VDC PC Pin Through Hole Carton/Case (Alt: SFS5-DC48V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$17.2501 / $18.7974 | Buy Now |
DISTI #
769-SFS5-DC48V
|
Mouser Electronics | Safety Relays SFS relay | 0 |
|
$18.9300 / $20.4100 | Order Now |
DISTI #
70912149
|
RS | SAFETY Slim Relay 48VDC 6A 5PST-NO/SPST-NC | Panasonic Electronic Components SFS5-DC48V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9900 / $22.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$17.3000 | Buy Now |
|
Onlinecomponents.com | Relays 48VDC 4.608KOhm 6A 5PST-NO/SPST-NC (50mm 13mm 24mm) THT Safety Relay RoHS: Compliant | 0 |
|
$17.0300 / $22.3600 | Buy Now |
|
Master Electronics | Relays 48VDC 4.608KOhm 6A 5PST-NO/SPST-NC (50mm 13mm 24mm) THT Safety Relay RoHS: Compliant | 0 |
|
$17.0300 / $22.3600 | Buy Now |
Part Details for SFS5-DC48V
SFS5-DC48V CAD Models
SFS5-DC48V Part Data Attributes
|
SFS5-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS5-DC48V
Panasonic Electronic Components
Safety Relay, 6PST, Momentary, 0.01A (Coil), 48VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4608 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |