Part Details for SFS37T50L375J by Cornell Dubilier Electronics Inc
Overview of SFS37T50L375J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS37T50L375J
SFS37T50L375J CAD Models
SFS37T50L375J Part Data Attributes
|
SFS37T50L375J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS37T50L375J
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 370 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS37T50L375J
This table gives cross-reference parts and alternative options found for SFS37T50L375J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37T50L375J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS37T50L375B-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37T50L375B-F |
SFS37S50L375J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37S50L375J |
SFS37A50L375A | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37A50L375A |
SFS37S50L375E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37S50L375E |
SFS37T50L375B | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37T50L375B |
SFS37S50L375F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37S50L375F-F |
SFS37T50L375E-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37T50L375E-F |
SFS37T50L375A-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37T50L375A-F |
SFS37A50L375B | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 50uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37A50L375B |
SFS37S50L375B-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37T50L375J vs SFS37S50L375B-F |