Part Details for SFS37S50Z375J by Cornell Dubilier Electronics Inc
Overview of SFS37S50Z375J by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS37S50Z375J
SFS37S50Z375J CAD Models
SFS37S50Z375J Part Data Attributes
|
SFS37S50Z375J
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS37S50Z375J
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 370 | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95.25 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS37S50Z375J
This table gives cross-reference parts and alternative options found for SFS37S50Z375J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37S50Z375J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS37T50Z375J-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37T50Z375J-F |
SFS37T50Z375C-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37T50Z375C-F |
SFS37A50Z375K-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375K-F |
SFS37A50Z375L | Film Capacitor, Polypropylene, 50uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375L |
SFS37T50Z375L-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37T50Z375L-F |
SFS37A50Z375F-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375F-F |
SFS37A50Z375C-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375C-F |
SFS37A50Z375B-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375B-F |
SFS37A50Z375E-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375E-F |
SFS37A50Z375J-F | Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37S50Z375J vs SFS37A50Z375J-F |