SFS37S50Z375C
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT

Overview of SFS37S50Z375C by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFS37S50Z375C by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS37S50Z375C by Cornell Dubilier Electronics Inc

SFS37S50Z375C
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
Capacitance
50 µF
Capacitor Type
FILM CAPACITOR
Diameter
53.848 mm
Dielectric Material
POLYPROPYLENE
Length
95.25 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Rated (AC) Voltage (URac)
370 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. SFS37S50Z375C
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT
    VS

Alternate Parts for SFS37S50Z375C

This table gives cross-reference parts and alternative options found for SFS37S50Z375C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37S50Z375C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFS37T50Z375J-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37T50Z375J-F
SFS37T50Z375C-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37T50Z375C-F
SFS37A50Z375K-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375K-F
SFS37A50Z375L Film Capacitor, Polypropylene, 50uF, Chassis Mount Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375L
SFS37T50Z375L-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37T50Z375L-F
SFS37A50Z375F-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375F-F
SFS37A50Z375C-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375C-F
SFS37A50Z375B-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375B-F
SFS37A50Z375E-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375E-F
SFS37A50Z375J-F Film Capacitor, Polypropylene, 50uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFS37S50Z375C vs SFS37A50Z375J-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS37S50Z375C by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS37S50Z375C by Cornell Dubilier Electronics Inc

  • Please alert me when SFS37S50Z375C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS37S50Z375C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS37S50Z375C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS37S50Z375C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS37S50Z375C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS37S50Z375C by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: