There are no models available for this part yet.
Overview of SFS37A55L375A-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for SFS37A55L375A-F by Cornell Dubilier Electronics Inc
Part Data Attributes for SFS37A55L375A-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Additional Feature
|
RATED AC VOLTAGE (V): 370
|
Capacitance
|
55 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
53.848 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
95.25 mm
|
Manufacturer Series
|
SF
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
3%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
3%
|
Rated (AC) Voltage (URac)
|
370 V
|
Series
|
SF
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for SFS37A55L375A-F
This table gives cross-reference parts and alternative options found for SFS37A55L375A-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37A55L375A-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS37T55L375A-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37T55L375A-F |
SFS37S55L375F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37S55L375F |
SFS37S55L375A-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37S55L375A-F |
SFS37A55L375A | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37A55L375A |
SFS37A55L375E-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37A55L375E-F |
SFS37T55L375B-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37T55L375B-F |
SFS37S55L375J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37S55L375J-F |
SFS37A55L375J | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37A55L375J |
SFS37T55L375J | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37T55L375J |
SFS37A55L375B-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS37A55L375A-F vs SFS37A55L375B-F |