Part Details for SFS1604GHRNG by Taiwan Semiconductor
Overview of SFS1604GHRNG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SFS1604GHRNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFS1604GHRNG
|
Avnet Americas | Diode Super Fast Rectifier 200V 16A 3-Pin TO-263AB Paper T/R - Tape and Reel (Alt: SFS1604GHRNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for SFS1604GHRNG
SFS1604GHRNG CAD Models
SFS1604GHRNG Part Data Attributes
|
SFS1604GHRNG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFS1604GHRNG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SFS1604GHRNG
This table gives cross-reference parts and alternative options found for SFS1604GHRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS1604GHRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS1604GC0 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SFS1604GHRNG vs SFS1604GC0 |
SFS1604GHC0G | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SFS1604GHRNG vs SFS1604GHC0G |
SFS1604GC00TRC | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Fagor Electrónica | SFS1604GHRNG vs SFS1604GC00TRC |