SFS1602GHRNG
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2

Overview of SFS1602GHRNG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SFS1602GHRNG by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SFS1602GHRNG
Avnet Americas Diode Super Fast Rectifier 100V 16A 3-Pin TO-263AB Paper T/R - Tape and Reel (Alt: SFS1602GHRNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ

CAD Models for SFS1602GHRNG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS1602GHRNG by Taiwan Semiconductor

SFS1602GHRNG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
D2PAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SFS1602GHRNG
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
    VS

Alternate Parts for SFS1602GHRNG

This table gives cross-reference parts and alternative options found for SFS1602GHRNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS1602GHRNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFS1602GHRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GHRN
SFS1602GRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GRN
SFS1602GHMNG Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GHMNG
Part Number Description Manufacturer Compare
SFS1602GRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GRN
ER801D Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs ER801D
FESB8BT-G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs FESB8BT-G
FESB8BTN-G Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs FESB8BTN-G
FESB8CT Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs FESB8CT
ER801D-GT3 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs ER801D-GT3
SFS1602GHRN Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GHRN
GIB2402-E3/81 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies SFS1602GHRNG vs GIB2402-E3/81
SFS1602GHC0 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor SFS1602GHRNG vs SFS1602GHC0
ER801D-T3 Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors SFS1602GHRNG vs ER801D-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS1602GHRNG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS1602GHRNG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SFS1602GHRNG would you like to use for your alert(s)?
  • Please alert me when SFS1602GHRNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS1602GHRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS1602GHRNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS1602GHRNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS1602GHRNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS1602GHRNG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: