Part Details for SFR25H00015R8FR500 by Vishay BCcomponents
Overview of SFR25H00015R8FR500 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR25H00015R8FR500
SFR25H00015R8FR500 CAD Models
SFR25H00015R8FR500 Part Data Attributes
|
SFR25H00015R8FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR25H00015R8FR500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SFR25H00015R8FR500
This table gives cross-reference parts and alternative options found for SFR25H00015R8FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR25H00015R8FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-50FTF15R8 | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SFR25H00015R8FR500 vs FMF-50FTF15R8 |
5053HD15R80F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 15.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | SFR25H00015R8FR500 vs 5053HD15R80F |
MFS1/2DCM12.5R15R8F | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR25H00015R8FR500 vs MFS1/2DCM12.5R15R8F |
MFS1/2DCM12.5A15R8F | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR25H00015R8FR500 vs MFS1/2DCM12.5A15R8F |
232218681589 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 15.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR25H00015R8FR500 vs 232218681589 |
MF1/2DCM12.5A15R8F | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR25H00015R8FR500 vs MF1/2DCM12.5A15R8F |
MFS1/2DCM15R15R8F | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR25H00015R8FR500 vs MFS1/2DCM15R15R8F |
RNM1/2C315.8FTU | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | SFR25H00015R8FR500 vs RNM1/2C315.8FTU |
MF50TT10015R8+/-1% | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 15.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Precision Resistive Products Inc | SFR25H00015R8FR500 vs MF50TT10015R8+/-1% |
MF1/2DCVTER15R8F | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SFR25H00015R8FR500 vs MF1/2DCVTER15R8F |