Part Details for SFR253G by Sino-American Silicon Products Inc
Overview of SFR253G by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR253G
SFR253G CAD Models
SFR253G Part Data Attributes
|
SFR253G
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SFR253G
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 2.5A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |