SFR2500003921FA500
Description: RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of SFR2500003921FA500 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFR2500003921FA500 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFR2500003921FA500 by Vishay BCcomponents

SFR2500003921FA500
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE (V) : 250
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
3920 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. SFR2500003921FA500
    Vishay BCcomponents
    RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SFR2500003921FA500

This table gives cross-reference parts and alternative options found for SFR2500003921FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500003921FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR2500003921FA100 RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents SFR2500003921FA500 vs SFR2500003921FA100
SFR2500003921FR500 RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 3920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents SFR2500003921FA500 vs SFR2500003921FR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR2500003921FA500 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR2500003921FA500 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of SFR2500003921FA500 would you like to use for your alert(s)?
  • Please alert me when SFR2500003921FA500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR2500003921FA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR2500003921FA500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR2500003921FA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR2500003921FA500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR2500003921FA500 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: