There are no models available for this part yet.
Overview of SFR2500003304JA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFR2500003304JA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K9662
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 3.3 Mohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500003304JA500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.0380 / $0.1610 | Buy Now | |
DISTI #
SFR2500003304JA500
|
Avnet Americas | SFR25 5% A5 3M3 (Alt: SFR2500003304JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0197 | Buy Now | |
DISTI #
97K9662
|
Avnet Americas | SFR25 5% A5 3M3 - Bulk (Alt: 97K9662) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.0380 / $0.1610 | Buy Now | |
DISTI #
594-SFR2500003304JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 3.3M OHM 5% 100PPM 2/5W RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0194 | Buy Now | ||
DISTI #
SFR2500003304JA500
|
TTI | Metal Film Resistors - Through Hole 3.3M OHM 5% 100PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0181 / $0.0204 | Buy Now | |
DISTI #
SFR2500003304JA500
|
Avnet Abacus | Resistor, 3.3 MOhm, � 5%, 400 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR2500003304JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SFR2500003304JA500 by Vishay Intertechnologies
Part Data Attributes for SFR2500003304JA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V) : 250
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for SFR2500003304JA500
This table gives cross-reference parts and alternative options found for SFR2500003304JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500003304JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR2500003304JA100 | Fixed Resistor, Metal Film, 0.4W, 3300000ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR2500003304JA500 vs SFR2500003304JA100 |