Part Details for SFR2500002002FR500 by Vishay BCcomponents
Overview of SFR2500002002FR500 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR2500002002FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122647
|
RS | Resistor, Metal Film, Res 20 Kilohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Tape & Reel | BC Components / Vishay SFR2500002002FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for SFR2500002002FR500
SFR2500002002FR500 CAD Models
SFR2500002002FR500 Part Data Attributes
|
SFR2500002002FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500002002FR500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500002002FR500
This table gives cross-reference parts and alternative options found for SFR2500002002FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002002FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500002002FR500 | Vishay Intertechnologies | $0.0321 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500002002FR500 vs SFR2500002002FR500 |
SFR251%A120K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SFR2500002002FR500 vs SFR251%A120K |