Part Details for SFR2500001002JA500 by Vishay BCcomponents
Overview of SFR2500001002JA500 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR2500001002JA500
SFR2500001002JA500 CAD Models
SFR2500001002JA500 Part Data Attributes
|
SFR2500001002JA500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500001002JA500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500001002JA500
This table gives cross-reference parts and alternative options found for SFR2500001002JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001002JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500001002JA500 | Vishay Intertechnologies | $0.0340 | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001002JA500 vs SFR2500001002JA500 |
5043EM10K00J | YAGEO Corporation | Check for Price | RESISTOR, METAL FILM, 0.25W, 5%, 200ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SFR2500001002JA500 vs 5043EM10K00J |
SFR2500001002JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001002JA500 vs SFR2500001002JA100 |