There are no models available for this part yet.
Overview of SFR16S0002200JA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SFR16S0002200JA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K9585
|
Newark | Through Hole Metal Film Resistor, Sfr16S Series, 220 Ohm, 500 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR16S0002200JA500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0400 / $0.1650 | Buy Now | |
DISTI #
SFR16S0002200JA500
|
Avnet Americas | SFR16S 5% A5 220R - Ammo Pack (Alt: SFR16S0002200JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0210 | Buy Now | |
DISTI #
594-SFR16S0002200JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 220 OHM 5% 100PPM 1/2W RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now | |
Future Electronics | SFR16S Series 220 Ω 0.5 W ±5% ±100 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Ammo Pack | 5000Ammo Pack |
|
$0.0202 / $0.0218 | Buy Now | ||
Bristol Electronics | 1000 |
|
RFQ | ||||
DISTI #
SFR16S0002200JA500
|
TTI | Metal Film Resistors - Through Hole 220 OHM 5% 100PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0200 / $0.0221 | Buy Now | |
DISTI #
SFR16S0002200JA500
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, General Purpose (Alt: SFR16S0002200JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SFR16S0002200JA500 by Vishay Intertechnologies
Part Data Attributes for SFR16S0002200JA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for SFR16S0002200JA500
This table gives cross-reference parts and alternative options found for SFR16S0002200JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0002200JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0002200JA100 | Fixed Resistor, Metal Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0002200JA500 vs SFR16S0002200JA100 |
SFR16S0002200JA500 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0002200JA500 vs SFR16S0002200JA500 |
Related Parts for SFR16S0002200JA500
-
SFR16S0003300JA500Metal Film Resistors
-
NRC06J333TRFFixed Resistors
-
SR211A102FARFixed Capacitors
-
5-102203-2Headers and Edge Type Connectors
-
MRS25000C1002FCT00Thin Film Resistors
-
1N4938TRRectifier Diodes
-
1757051Terminals and Terminal Blocks
-
IRF7769L1TRPBFPower Field-Effect Transistors
-
MMSZ5232BT1GZener Diodes