Part Details for SFR16S0001203JA500 by Vishay BCcomponents
Overview of SFR16S0001203JA500 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR16S0001203JA500
SFR16S0001203JA500 CAD Models
SFR16S0001203JA500 Part Data Attributes
|
SFR16S0001203JA500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR16S0001203JA500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.5 W, 5 %, 250 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SFR16S0001203JA500
This table gives cross-reference parts and alternative options found for SFR16S0001203JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0001203JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0001203JA500 | Fixed Resistor, Metal Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0001203JA500 vs SFR16S0001203JA500 |
SFR16S0001203JR500 | Fixed Resistor, Metal Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0001203JA500 vs SFR16S0001203JR500 |
SFR16S0001203JR500 | RESISTOR, METAL FILM, 0.5 W, 5 %, 250 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0001203JA500 vs SFR16S0001203JR500 |
SFR16S5%A5120K | Fixed Resistor, Metal Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, -250,250ppm/Cel, | Vishay Intertechnologies | SFR16S0001203JA500 vs SFR16S5%A5120K |
SFR16S0001203JA100 | RESISTOR, METAL FILM, 0.5 W, 5 %, 250 ppm, 120000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0001203JA500 vs SFR16S0001203JA100 |