Part Details for SFR10EZPF1744 by ROHM Semiconductor
Overview of SFR10EZPF1744 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR10EZPF1744
SFR10EZPF1744 CAD Models
SFR10EZPF1744 Part Data Attributes
|
SFR10EZPF1744
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR10EZPF1744
ROHM Semiconductor
Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SFR10EZPF1744
This table gives cross-reference parts and alternative options found for SFR10EZPF1744. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR10EZPF1744, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ6ENF1744V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | SFR10EZPF1744 vs ERJ6ENF1744V |
HQ05S8F1744TCE | Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF1744 vs HQ05S8F1744TCE |
RMC20K1744FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF1744 vs RMC20K1744FB |
MCR10FZHF1744 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF1744 vs MCR10FZHF1744 |
PWC0805-1M74F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | SFR10EZPF1744 vs PWC0805-1M74F |
0805W8F1744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF1744 vs 0805W8F1744T5E |
RCS2012F1744CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | SFR10EZPF1744 vs RCS2012F1744CS |
WCR0805-1M74FA | Fixed Resistor, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | SFR10EZPF1744 vs WCR0805-1M74FA |
0805S8F1744T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF1744 vs 0805S8F1744T5E |
MCR10QZHF1744 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1740000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF1744 vs MCR10QZHF1744 |