Part Details for SFR03EZPJ273 by ROHM Semiconductor
Overview of SFR03EZPJ273 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ273CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0059 / $0.1300 | Buy Now |
DISTI #
SFR03EZPJ273
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 27K Ohm 5% 1/10W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ273) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ273
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14510 |
|
$0.0080 / $0.1300 | Buy Now |
Part Details for SFR03EZPJ273
SFR03EZPJ273 CAD Models
SFR03EZPJ273 Part Data Attributes
|
SFR03EZPJ273
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ273
ROHM Semiconductor
Fixed Resistor, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ273
This table gives cross-reference parts and alternative options found for SFR03EZPJ273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SFR03EZPJ273 vs RK73B1JLBC273J |
RK73B1JRTTPD273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73B1JRTTPD273J |
RK73B1JTTE273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73B1JTTE273J |
TSR3GTJ273V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Tateyama Kagaku Group | SFR03EZPJ273 vs TSR3GTJ273V |
RK73B1JRTTDB273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73B1JRTTDB273J |
FCF03JV-273 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ273 vs FCF03JV-273 |
CR16TR273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | SFR03EZPJ273 vs CR16TR273J |
RK73A1JTBK273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73A1JTBK273J |
RK73B1JGTPD273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73B1JGTPD273J |
RK73B1JTBC273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ273 vs RK73B1JTBC273J |