There are no models available for this part yet.
Overview of SFR03EZPF6191 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF6191 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF6191TR-ND
|
DigiKey | RES SMD 6.19K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
CAD Models for SFR03EZPF6191 by ROHM Semiconductor
Part Data Attributes for SFR03EZPF6191 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ANTI-SULFUR, RATED CURRENT: 1A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
6190 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR03EZPF6191
This table gives cross-reference parts and alternative options found for SFR03EZPF6191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF6191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF136K19 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF6191 vs RC0603FRF136K19 |
0603SAF6191B4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6191 vs 0603SAF6191B4E |
0603SAF6191B1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6191 vs 0603SAF6191B1E |
HCHP0603K6191FF151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF6191 vs HCHP0603K6191FF151 |
0603SAF6191C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6191 vs 0603SAF6191C1 |
WR06X6191FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SFR03EZPF6191 vs WR06X6191FT |
0603SAF6191BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6191 vs 0603SAF6191BBE |
0603WGF6191TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6191 vs 0603WGF6191TC |
FCF03FV-6191 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF6191 vs FCF03FV-6191 |
RC0603F6191-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SFR03EZPF6191 vs RC0603F6191-07-T70 |