Part Details for SFR03EZPF5600 by ROHM Semiconductor
Overview of SFR03EZPF5600 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF5600CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10940 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF5600
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 560 Ohm 1% 1/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF5600) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF5600
|
Mouser Electronics | Thick Film Resistors - SMD 0603 560ohms 1% Anti-Sulfur AEC-Q200 | 4757 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | Resistor Sulfur Tolerant Thick Film 0603 560 Ohm 1% 1/10W 100ppm/ Molded SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.0115 / $0.0124 | Buy Now |
DISTI #
C1S625902016843
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4900 |
|
$0.0142 / $0.0248 | Buy Now |
Part Details for SFR03EZPF5600
SFR03EZPF5600 CAD Models
SFR03EZPF5600 Part Data Attributes
|
SFR03EZPF5600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF5600
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF5600
This table gives cross-reference parts and alternative options found for SFR03EZPF5600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF5600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FT560R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | SFR03EZPF5600 vs NMCT0603FT560R |
WR06X5600FQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | SFR03EZPF5600 vs WR06X5600FQ |
FPS03FT-561 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF5600 vs FPS03FT-561 |
NRCL06F5600TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | SFR03EZPF5600 vs NRCL06F5600TR10F |
WF06P5600FTL | Fixed Resistor, 0.125W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF5600 vs WF06P5600FTL |
9C06031A5600FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF5600 vs 9C06031A5600FKPF4 |
9C06031A5600FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF5600 vs 9C06031A5600FKPF3 |
CRM0603AFX-5600ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPF5600 vs CRM0603AFX-5600ELF |
RK73H1JRTTPD5600F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF5600 vs RK73H1JRTTPD5600F |
RK73H1JRTTDB5600F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF5600 vs RK73H1JRTTDB5600F |