Part Details for SFR03EZPF2700 by ROHM Semiconductor
Overview of SFR03EZPF2700 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF2700TR-ND
|
DigiKey | RES SMD 270 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
SFR03EZPF2700
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 270 Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF2700) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF2700
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 21585 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
62323951
|
Verical | Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2001 | Americas - 5000 |
|
$0.0345 / $0.0365 | Buy Now |
DISTI #
66386857
|
Verical | Res Thick Film 0603 270 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0196 / $0.0225 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902218973
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0157 / $0.0360 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2020 Date Code: 2020 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF2700
SFR03EZPF2700 CAD Models
SFR03EZPF2700 Part Data Attributes
|
SFR03EZPF2700
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF2700
ROHM Semiconductor
Fixed Resistor, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF2700
This table gives cross-reference parts and alternative options found for SFR03EZPF2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A2700FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF2700 vs 9C06031A2700FKPFT |
CR0603AFX-2700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPF2700 vs CR0603AFX-2700ELF |
RMC1/16K271FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2700 vs RMC1/16K271FTH |
RK73H1JXTP2700F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF2700 vs RK73H1JXTP2700F |
232270412701L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF2700 vs 232270412701L |
NMCR0603FJ270R | RES,SMT,THICK FILM,270 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | SFR03EZPF2700 vs NMCR0603FJ270R |
RMGW16K271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2700 vs RMGW16K271FTP |
RC0603FR-13270R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF2700 vs RC0603FR-13270R |
NRCS06F2700TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | SFR03EZPF2700 vs NRCS06F2700TRF |
RMNW16K271FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF2700 vs RMNW16K271FB |