Part Details for SFR03EZPF2551 by ROHM Semiconductor
Overview of SFR03EZPF2551 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR03EZPF2551
SFR03EZPF2551 CAD Models
SFR03EZPF2551 Part Data Attributes
|
SFR03EZPF2551
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF2551
ROHM Semiconductor
Fixed Resistor, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF2551
This table gives cross-reference parts and alternative options found for SFR03EZPF2551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF2551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC-062551FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs RMC-062551FB |
HQ03WGF2551T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs HQ03WGF2551T4E |
RMCS1/162.55K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SFR03EZPF2551 vs RMCS1/162.55K1%R |
RMS06FL2551 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SFR03EZPF2551 vs RMS06FL2551 |
0603WGF2551C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs 0603WGF2551C2 |
FWF03FV-2551 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs FWF03FV-2551 |
CR16-2551FF | ASJ Holdings Limited | Check for Price | Fixed Resistor | SFR03EZPF2551 vs CR16-2551FF |
0603WGF2551TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs 0603WGF2551TCE |
FWF03FW-2551 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs FWF03FW-2551 |
0603SAF2551B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF2551 vs 0603SAF2551B5E |