Datasheets
SFR03EZPF1002 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SFR03EZPF1002 by ROHM Semiconductor

Overview of SFR03EZPF1002 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SFR03EZPF1002

Part # Distributor Description Stock Price Buy
DISTI # 42AK5496
Newark Res, 10K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm SFR03EZPF1002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0050
  • 25 $0.0050
  • 50 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 846-SFR03EZPF1002CT-ND
DigiKey RES SMD 10K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9726
In Stock
  • 1 $0.1400
  • 10 $0.0670
  • 50 $0.0440
  • 100 $0.0374
  • 500 $0.0265
  • 1,000 $0.0232
  • 5,000 $0.0179
  • 10,000 $0.0163
  • 15,000 $0.0155
  • 25,000 $0.0146
  • 35,000 $0.0141
  • 50,000 $0.0136
  • 125,000 $0.0125
  • 250,000 $0.0119
  • 500,000 $0.0114
$0.0114 / $0.1400 Buy Now
DISTI # SFR03EZPF1002
Avnet Americas Resistor Anti-Sulfured 0603 10k Ohm 1% 1/10W ?100ppm/?C Molded T/R - Tape and Reel (Alt: SFR03EZPF1002) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0131
  • 10,000 $0.0128
  • 20,000 $0.0124
  • 30,000 $0.0121
  • 40,000 $0.0117
  • 50,000 $0.0115
$0.0115 / $0.0131 Buy Now
DISTI # 755-SFR03EZPF1002
Mouser Electronics Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant 93677
  • 1 $0.1400
  • 10 $0.0440
  • 100 $0.0270
  • 1,000 $0.0200
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 50,000 $0.0130
  • 100,000 $0.0110
$0.0110 / $0.1400 Buy Now
Future Electronics Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 80000
Reel
  • 5,000 $0.0129
  • 15,000 $0.0126
  • 25,000 $0.0125
  • 100,000 $0.0121
  • 150,000 $0.0119
$0.0119 / $0.0129 Buy Now
DISTI # 84745291
Verical Res 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 3732 Package Multiple: 1 Date Code: 2349 Americas - 6685
  • 3,732 $0.0084
  • 5,000 $0.0078
$0.0078 / $0.0084 Buy Now
Quest Components   4008
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
DISTI # SFR03EZPF1002
TTI Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0140
  • 10,000 $0.0132
  • 15,000 $0.0126
  • 25,000 $0.0122
  • 50,000 $0.0117
  • 100,000 $0.0113
$0.0113 / $0.0140 Buy Now
Ameya Holding Limited   Min Qty: 1 5000-Authorized Distributor
  • 1 $0.1100
  • 10 $0.0940
  • 100 $0.0370
  • 500 $0.0330
  • 1,000 $0.0160
  • 5,000 $0.0130
$0.0130 / $0.1100 Buy Now
DISTI # C1S625902018355
Chip1Stop Tolerance for Sulfurization Chip Resistors (SFR series) Container: Cut Tape 6685
  • 100 $0.0116
  • 200 $0.0100
  • 500 $0.0071
  • 2,000 $0.0067
  • 5,000 $0.0062
$0.0062 / $0.0116 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5000
  • 1 $0.0460
  • 10 $0.0380
  • 50 $0.0170
  • 100 $0.0160
  • 500 $0.0090
  • 1,000 $0.0090
$0.0090 / $0.0460 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 11
  • 1 $0.0460
  • 10 $0.0380
  • 50 $0.0170
  • 100 $0.0160
  • 500 $0.0090
  • 1,000 $0.0090
$0.0090 / $0.0460 Buy Now
LCSC 100mW Thick Film Resistors 50V 100ppm/ 1% 10k 0603 Chip Resistor - Surface Mount ROHS 2857
  • 20 $0.0278
  • 200 $0.0231
  • 600 $0.0204
  • 5,000 $0.0189
  • 10,000 $0.0175
  • 20,000 $0.0168
$0.0168 / $0.0278 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 65000
  • 10,000 $0.0163
  • 65,000 $0.0152
$0.0152 / $0.0163 Buy Now

Part Details for SFR03EZPF1002

SFR03EZPF1002 CAD Models

SFR03EZPF1002 Part Data Attributes

SFR03EZPF1002 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
SFR03EZPF1002 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Samacsys Manufacturer ROHM Semiconductor
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for SFR03EZPF1002

This table gives cross-reference parts and alternative options found for SFR03EZPF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FPF03FW-1002 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SFR03EZPF1002 vs FPF03FW-1002
FPF03FV-1002 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SFR03EZPF1002 vs FPF03FV-1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR03EZPF1002 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR03EZPF1002 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SFR03EZPF1002 would you like to use for your alert(s)?
  • Please alert me when SFR03EZPF1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR03EZPF1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR03EZPF1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR03EZPF1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR03EZPF1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR03EZPF1002 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: