Part Details for SFR03EZPF1001 by ROHM Semiconductor
Overview of SFR03EZPF1001 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF1001CT-ND
|
DigiKey | RES 1 KOHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17619 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF1001
|
Avnet Americas | Resistor Anti-Sulfured 0603 1k Ohm 1% 1/10W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR03EZPF1001) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF1001
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 39735 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RES 1 KOHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0129 | Buy Now |
|
Future Electronics | RES 1 KOHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0129 | Buy Now |
DISTI #
SFR03EZPF1001
|
TTI | Thick Film Resistors - SMD 0603 1Kohms 1% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0109 / $0.0158 | Buy Now |
DISTI #
C1S625901841330
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4800 |
|
$0.0202 / $0.0340 | Buy Now |
Part Details for SFR03EZPF1001
SFR03EZPF1001 CAD Models
SFR03EZPF1001 Part Data Attributes
|
SFR03EZPF1001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1001
ROHM Semiconductor
Fixed Resistor, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF1001
This table gives cross-reference parts and alternative options found for SFR03EZPF1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1001B4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1001 vs 0603SAF1001B4 |
HQ03WGF1001TEE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1001 vs HQ03WGF1001TEE |
0603SAF1001B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1001 vs 0603SAF1001B2 |
RMC1/16K1001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | SFR03EZPF1001 vs RMC1/16K1001FTP |
HCHP0603K1001FBPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF1001 vs HCHP0603K1001FBPT151 |
RCS1608F1001ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | SFR03EZPF1001 vs RCS1608F1001ES |
HQ03WGF1001TCE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF1001 vs HQ03WGF1001TCE |
232270411002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF1001 vs 232270411002 |
FCF03FP1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF1001 vs FCF03FP1001 |
CR161001FV | Fixed Resistor, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SFR03EZPF1001 vs CR161001FV |