Part Details for SFR01MZPJ754 by ROHM Semiconductor
Overview of SFR01MZPJ754 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ754CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0059 / $0.1200 | Buy Now |
DISTI #
SFR01MZPJ754
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 750K Ohm 5% 1/16W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ754) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ754
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 20000 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
62208125
|
Verical | Res Thick Film 0402 750K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0094 / $0.0097 | Buy Now |
DISTI #
66364500
|
Verical | Res Thick Film 0402 750K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2660 Package Multiple: 1 Date Code: 2227 | Americas - 10000 |
|
$0.0070 / $0.0117 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
C1S625902220154
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0056 / $0.0192 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR01MZPJ754
SFR01MZPJ754 CAD Models
SFR01MZPJ754 Part Data Attributes
|
SFR01MZPJ754
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ754
ROHM Semiconductor
Fixed Resistor, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ754
This table gives cross-reference parts and alternative options found for SFR01MZPJ754. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ754, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02J754X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SFR01MZPJ754 vs ERJU02J754X |
SG73P1ELTP754J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ754 vs SG73P1ELTP754J |
FCF02JP754 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | SFR01MZPJ754 vs FCF02JP754 |
RMC10-754JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPJ754 vs RMC10-754JB |
RMC10-754JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR01MZPJ754 vs RMC10-754JTP |
ERJ2GEJ754X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ754 vs ERJ2GEJ754X |
0402WGJ0754T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ754 vs 0402WGJ0754T5 |
0402WGJ0754BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ754 vs 0402WGJ0754BC |
MC04027503-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | SFR01MZPJ754 vs MC04027503-JB |
0402WGJ0754C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ754 vs 0402WGJ0754C4E |