Part Details for SFR01MZPJ622 by ROHM Semiconductor
Overview of SFR01MZPJ622 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPJ622-ND
|
DigiKey | RES 6.2K OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0131 | Buy Now |
DISTI #
SFR01MZPJ622
|
Avnet Americas | RES SULFUR TOLERANT 0402 6.2K OHM 1/16W 5% SMD - Tape and Reel (Alt: SFR01MZPJ622) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ622
|
Mouser Electronics | Thick Film Resistors - SMD 0402 6K2ohm 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 26806 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR01MZPJ622
SFR01MZPJ622 CAD Models
SFR01MZPJ622 Part Data Attributes
|
SFR01MZPJ622
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ622
ROHM Semiconductor
Fixed Resistor, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ622
This table gives cross-reference parts and alternative options found for SFR01MZPJ622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04026K20JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPJ622 vs CRCW04026K20JNED |
CRCW04026K20JNTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPJ622 vs CRCW04026K20JNTE |
RCG04026K20JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPJ622 vs RCG04026K20JNED |
ERJ2GEJ622X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR01MZPJ622 vs ERJ2GEJ622X |
ERJS02J622X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SFR01MZPJ622 vs ERJS02J622X |