SFR01MZPF7153
ROHM Semiconductor
Description: Fixed Resistor, 0.063W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of SFR01MZPF7153 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SFR01MZPF7153 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFR01MZPF7153 by ROHM Semiconductor

SFR01MZPF7153
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR, RATED CURRENT: 1A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
715000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. SFR01MZPF7153
    ROHM Semiconductor
    Fixed Resistor, 0.063W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SFR01MZPF7153

This table gives cross-reference parts and alternative options found for SFR01MZPF7153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF7153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC0402715K1%N Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, TY-OHM Electronic Works Co Ltd SFR01MZPF7153 vs RMC0402715K1%N
CR0402-16W-7153FSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD SFR01MZPF7153 vs CR0402-16W-7153FSNT
AF0402FR-07715KL Fixed Resistor, 0.0625W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF7153 vs AF0402FR-07715KL
CDF0402715K1%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, Microtech GmbH Electronic SFR01MZPF7153 vs CDF0402715K1%100PPM/KNP
CR0402-16W-7153FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD SFR01MZPF7153 vs CR0402-16W-7153FT-13
MC0402-7153-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc SFR01MZPF7153 vs MC0402-7153-FTQ
CR-02FPF--715K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp SFR01MZPF7153 vs CR-02FPF--715K
WR04X7153FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation SFR01MZPF7153 vs WR04X7153FBL
RK73H1ETTPB7153F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc SFR01MZPF7153 vs RK73H1ETTPB7153F
RC0402FR-07715KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF7153 vs RC0402FR-07715KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR01MZPF7153 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR01MZPF7153 by ROHM Semiconductor

  • Please alert me when SFR01MZPF7153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR01MZPF7153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR01MZPF7153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR01MZPF7153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR01MZPF7153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR01MZPF7153 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: