Part Details for SFR01MZPF3901 by ROHM Semiconductor
Overview of SFR01MZPF3901 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5488
|
Newark | Res, 3.9K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Rohm SFR01MZPF3901 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8350 |
|
$0.0210 / $0.1230 | Buy Now |
DISTI #
SFR01MZPF3901-ND
|
DigiKey | RES 3.9K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
SFR01MZPF3901
|
Avnet Americas | RES SULFUR TOLERANT 0402 3.9K OHM 1/16W 1% SMD - Tape and Reel (Alt: SFR01MZPF3901) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF3901
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3K9ohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 32510 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RES 3.9K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.0161 / $0.0173 | Buy Now |
|
Future Electronics | RES 3.9K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0180 | Buy Now |
DISTI #
69264392
|
Verical | Res Thick Film 0402 3.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1303 Package Multiple: 1 Date Code: 2326 | Americas - 10000 |
|
$0.0175 / $0.0240 | Buy Now |
DISTI #
66458472
|
Verical | Res Thick Film 0402 3.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 8334 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0081 / $0.0083 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
C1S625903154982
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0140 / $0.0480 | Buy Now |
Part Details for SFR01MZPF3901
SFR01MZPF3901 CAD Models
SFR01MZPF3901 Part Data Attributes
|
SFR01MZPF3901
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF3901
ROHM Semiconductor
Fixed Resistor, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF3901
This table gives cross-reference parts and alternative options found for SFR01MZPF3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCMR04X3901FTL | SPC Multicomp | $0.0048 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF3901 vs MCMR04X3901FTL |
9C04021A3901FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF3901 vs 9C04021A3901FKAF3 |
RK73H1ELTPB3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF3901 vs RK73H1ELTPB3901F |
RK73H1ETTPS3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF3901 vs RK73H1ETTPS3901F |
RMNW10K3901FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF3901 vs RMNW10K3901FB |
RC0402FR-073K9P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF3901 vs RC0402FR-073K9P |
WR04X3901FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | SFR01MZPF3901 vs WR04X3901FQL |
9C04021A3901FLAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF3901 vs 9C04021A3901FLAF3 |
TFP0402R3901FA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF3901 vs TFP0402R3901FA-T10 |
CR0402T100Y3.9K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF3901 vs CR0402T100Y3.9K+-1% |