-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5487
|
Newark | Res, 330K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Rohm SFR01MZPF3303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0150 / $0.0830 | Buy Now |
DISTI #
846-SFR01MZPF3303TR-ND
|
DigiKey | RES SMD 330K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
755-SFR01MZPF3303
|
Mouser Electronics | Thick Film Resistors - SMD 0402 330Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 22264 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.0090 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR01MZPF3303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF3303
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SFR01MZPF3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X3303FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF3303 vs MR04X3303FTL |
RK73H1EGTPS3303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF3303 vs RK73H1EGTPS3303F |
CR0402-16W-3303FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | SFR01MZPF3303 vs CR0402-16W-3303FPT |
TFP0402R3303FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF3303 vs TFP0402R3303FA-T10 |
CR0402T100Y330K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SFR01MZPF3303 vs CR0402T100Y330K+-1% |
RCA0402330K1%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPF3303 vs RCA0402330K1%100EF4E3 |
AR0402FR-07330K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | SFR01MZPF3303 vs AR0402FR-07330K |
MR04X3303FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF3303 vs MR04X3303FDL |
RC0402FR-13330KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF3303 vs RC0402FR-13330KL |
CR-02FP6--330K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF3303 vs CR-02FP6--330K |