Part Details for SFR01MZPF2150 by ROHM Semiconductor
Overview of SFR01MZPF2150 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR01MZPF2150
SFR01MZPF2150 CAD Models
SFR01MZPF2150 Part Data Attributes
|
SFR01MZPF2150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2150
ROHM Semiconductor
Fixed Resistor, 0.063W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2150
This table gives cross-reference parts and alternative options found for SFR01MZPF2150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF2150C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2150 vs 0402WGF2150C1 |
MCR01MRTF2150 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF2150 vs MCR01MRTF2150 |
WCR-WCR0402LF-2150-F-P-LT | JUMPER, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 215ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR01MZPF2150 vs WCR-WCR0402LF-2150-F-P-LT |
CR0402-10W-2150FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPF2150 vs CR0402-10W-2150FT |
RMCS0402FT215R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SFR01MZPF2150 vs RMCS0402FT215R-HP |
MC0402-2150-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | SFR01MZPF2150 vs MC0402-2150-FT101W |
TFP0402R2150FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF2150 vs TFP0402R2150FA-T10 |
0402WGF2150B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2150 vs 0402WGF2150B1E |
232270672151L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF2150 vs 232270672151L |
NRCL04F2150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | SFR01MZPF2150 vs NRCL04F2150TRF |